Filter Your Search
1 - 1 of 1 results
|
IML0215D12
XP Power
|
$7.2117 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ALSO -12V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1.992 W | R-XSMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER |