Filter Your Search
1 - 2 of 2 results
|
IMSG177J50S
STMicroelectronics
|
Check for Price | No | Obsolete | IBM PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | MOS | 800 X 600 PIXELS | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.557 mm | 14.097 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 8542.31.00.01 | ||
|
IMSG177J50ST
STMicroelectronics
|
Check for Price | Obsolete | IBM PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | MOS | 800 X 600 PIXELS | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.557 mm | 14.097 mm | STMICROELECTRONICS | QFJ | QCCJ, | 32 | unknown | 8542.31.00.01 |