Filter Your Search
1 - 5 of 5 results
|
INA105KP
Texas Instruments
|
$6.6704 | Yes | Yes | Active | 250 µV | 1 MHz | 3 V/us | 2 mA | 1 | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | NO | NO | 2 V/us | 18 V | INDUSTRIAL | 1000 | 1 | 1 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA105KPG4
Texas Instruments
|
$7.0168 | No | Active | 250 µV | 1 MHz | 3 V/us | 2 mA | 1 | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | NO | NO | 2 V/us | 18 V | INDUSTRIAL | 1000 | 1 | 1 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA105KP-BI
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 3 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA105KP
Burr-Brown Corp
|
Check for Price | No | Transferred | 500 µV | 3 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | ||||||||||||||||||||||||||||
|
INA105KP-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 500 µV | 3 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown |