Filter Your Search
1 - 1 of 1 results
|
INA114AUE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 50 µV | 1 MHz | 0.6 V/us | 5 nA | 3 mA | 10 | 115 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 2 nA | 5 nA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |