Filter Your Search
1 - 2 of 2 results
|
INA117SMQ
Texas Instruments
|
$97.9505 | Yes | Yes | Not Recommended | 1 mV | 200 kHz | 2.6 V/us | 2 mA | 1 | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | NO | -22 V | NO | NO | 2 V/us | 22 V | MILITARY | 200 | 1 | 1 | NO | O-MBCY-W8 | Not Qualified | e4 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TUBE | NO | Gold (Au) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA117SMQ
Burr-Brown Corp
|
Check for Price | Obsolete | 1 mV | 2.6 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | BURR-BROWN CORP | TO-99, | unknown |