Filter Your Search
1 - 3 of 3 results
|
INA131BP
Texas Instruments
|
$9.4673 | Yes | Yes | Active | 50 µV | 70 kHz | 0.7 V/us | 2 nA | 3 mA | 100 | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | 2 nA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 100 | 100 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA131BPG4
Texas Instruments
|
$11.5996 | No | Active | 50 µV | 70 kHz | 0.7 V/us | 2 nA | 3 mA | 100 | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | 2 nA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 100 | 100 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA131BP
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 µV | 70 kHz | 0.7 V/us | 2 nA | 3 mA | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 100 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown |