Filter Your Search
1 - 1 of 1 results
|
INA133UE4
Texas Instruments
|
Check for Price | No | Obsolete | 450 µV | 1.5 MHz | 5 V/us | 1.2 mA | 1 | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 1500 | 1 | 1 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |