Filter Your Search
1 - 3 of 3 results
|
INA2134PA
Texas Instruments
|
$3.5853 | Yes | Yes | Active | 18 V | NO | -18 V | ANALOG CIRCUIT | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | 8 V | -18 V | -4 V | 2 | 2 | 36 V | 8 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA2134PAG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 18 V | NO | -18 V | ANALOG CIRCUIT | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | -18 V | -4 V | 2 | 2 | 18 V | 4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
INA2134PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 18 V | NO | -18 V | ANALOG CIRCUIT | -18 V | -4 V | 2 | 18 V | 4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | BURR-BROWN CORP | DIP-14 | unknown |