Filter Your Search
1 - 10 of 769 results
|
5612R5
Industrial Devices Inc
|
Check for Price | Transferred | 30 mA | 569 nm | DIFFUSED | Green | 100 °C | -20 °C | 8 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||
|
7008X11
Industrial Devices Inc
|
Check for Price | No | Transferred | 30 mA | 2.2 V | 645 nm | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||
|
7008X1
Industrial Devices Inc
|
Check for Price | No | Transferred | 30 mA | 2.5 V | 635 nm | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||
|
5390H3
Industrial Devices Inc
|
Check for Price | No | Transferred | 30 mA | 608 nm | 60 deg | DIFFUSED | Amber | e0 | Tin/Lead (Sn/Pb) | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||||
|
5636D5
Industrial Devices Inc
|
Check for Price | No | Transferred | 50 mA | 565 nm | DIFFUSED | Green | e0 | 100 °C | -20 °C | Tin/Lead (Sn/Pb) | 7.1 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||
|
CMD91-21VGC/TR9
Industrial Devices Inc
|
Check for Price | No | Transferred | 25 mA | 2.8 V | 565 nm | 25 deg | WATER CLEAR | Green | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||
|
6310D1
Industrial Devices Inc
|
Check for Price | No | Transferred | 35 mA | 635 nm | DIFFUSED | Red | e0 | Tin/Lead (Sn/Pb) | 7.4 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||||
|
5322F1
Industrial Devices Inc
|
Check for Price | No | Transferred | 30 mA | 635 nm | 90 deg | DIFFUSED | Red | e0 | Tin/Lead (Sn/Pb) | 6.4 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||
|
5610R5
Industrial Devices Inc
|
Check for Price | Transferred | 30 mA | 565 nm | 100 deg | DIFFUSED | Green | 20 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||||||
|
5680F5,5
Industrial Devices Inc
|
Check for Price | No | Obsolete | 30 mA | 562 nm | 90 deg | DIFFUSED | Green | e0 | Tin/Lead (Sn/Pb) | 10 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 |