Filter Your Search
1 - 10 of 520 results
|
IP140IG-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140IG-15R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||
|
IP140AR-12-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-66, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-66 | 2 | ||||||
|
IP140AG-05R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140SMD1-12
TT Electronics Resistors
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD-1, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
IP140AK-15
TT Electronics Resistors
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140MH-05R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-XBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140MH-05R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-XBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | SEMELAB LTD | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | |||||
|
IP140MAH-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | O-XBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140G-12-883B
TT Electronics Resistors
|
Check for Price | Active | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | R-MSFM-T3 | Not Qualified | MIL-STD-883 Class B | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |