Filter Your Search
1 - 3 of 3 results
|
IP117AHVG/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
IP117AHVG-883B
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % | 1 | 40 V | 1.25 V | R-MSFM-T3 | e0 | Not Qualified | MIL-STD-883 Class B | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TT ELECTRONICS PLC | compliant | Adjustable,Positive,Single Output,Standard Drop | , | EAR99 | 8542.39.00.01 | |||
|
IP117AHVG-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % | 1 | 40 V | 1.25 V | R-MSFM-T3 | e0 | Not Qualified | MIL-STD-883 Class B | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMELAB LTD | compliant | Adjustable,Positive,Single Output,Standard Drop | , | EAR99 | 8542.39.00.01 |