Filter Your Search
1 - 10 of 14 results
|
IP117SMD-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | TO-276AB | BCC, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
IP117SMD05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | SEMELAB LTD | BCC | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
IP117SMD05R4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | SEMELAB LTD | BCC | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
IP117SMD-8QR-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | BCC, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
IP117SMD05R4
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | TT ELECTRONICS PLC | CERAMIC, SMD-05, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
IP117SMD05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
IP117SMD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | TO-276AB | BCC, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
IP117SMD05-883B
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | TT ELECTRONICS PLC | CERAMIC, SMD-05, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
IP117SMD05-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | SEMELAB LTD | BCC | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
IP117SMD
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | BCC, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |