Filter Your Search
1 - 6 of 6 results
|
IP140ASG-15-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | SEMELAB LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
IP140ASG-15R4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.075 % | 1 | 15.45 V | 14.25 V | 5 % | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | SEMELAB LTD | BCC | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IP140ASG-15R4
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.075 % | 1 | 15.45 V | 14.25 V | 5 % | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | TT ELECTRONICS PLC | CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140ASG-15
TT Electronics Resistors
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.075 % | 1 | 15.45 V | 14.25 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | TT ELECTRONICS PLC | CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP140ASG-15-883B
TT Electronics Resistors
|
Check for Price | Obsolete | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
IP140ASG-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.075 % | 1 | 15.45 V | 14.25 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | SEMELAB LTD | BCC | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |