Filter Your Search
1 - 5 of 5 results
|
IP140MAH-15/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||
|
IP140MAH-15-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-39 | TO-39, | 3 | EAR99 | 8542.39.00.01 | ||||
|
IP140MAH-15-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | Fixed,Positive,Single Output,Standard Drop | TO-39, | EAR99 | 8542.39.00.01 | |||||||
|
IP140MAH-15-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-39 | TO-39, | 3 | EAR99 | 8542.39.00.01 | ||||
|
IP140MAH-15-883B
TT Electronics Resistors
|
Check for Price | No | Active | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | Fixed,Positive,Single Output,Standard Drop | TO-39, | EAR99 | 8542.39.00.01 |