Filter Your Search
1 - 2 of 2 results
|
IP150AIGR1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 35 V | 1.25 V | R-MSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
IP150AIGR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Not Recommended | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 35 V | 1.25 V | R-MSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 |