Filter Your Search
1 - 10 of 209 results
|
IP1R17K-5.2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | -5.2 V | 3 V | 3 A | 1 | FIXED | 35 V | 0.06 % | 0.1 % | BIPOLAR | 4.8 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SEMELAB LTD | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IP1R17K-05R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 35 V | 7.5 V | 5 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
IP1R17G-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 35 V | 7.5 V | 5 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 | |||||||||||||||
|
IP1R17A-12V
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-247 | 3 | ||||||||||||||||||||
|
IP1R17G-05-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||
|
IP1R17-12V
TT Electronics Resistors
|
Check for Price | Obsolete | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
|
IP1R17-12K
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | Not Qualified | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||||||||||
|
IP1R17AK-15-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 15 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||||
|
IP1R17K-12R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 35 V | 14.5 V | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
IP1R17AK-12/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Negative,Single Output,Standard Drop |