Filter Your Search
1 - 5 of 5 results
|
IP1R18AK-05-883B
TT Electronics Resistors
|
Check for Price | No | Active | 35 V | 7.5 V | 5 V | 2.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.05 % | 1 | 5.15 V | 4.85 V | 3 % | O-XBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP1R18AK-05/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
IP1R18AK-05-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 35 V | 7.5 V | 5 V | 2.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.05 % | 1 | 5.15 V | 4.85 V | 3 % | O-XBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||||
|
IP1R18AK-05-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||
|
IP1R18AK-05-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |