Filter Your Search
1 - 2 of 2 results
|
IP1R19K-12-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
IP1R19K-12-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 12 V | 5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |