Filter Your Search
1 - 3 of 3 results
|
IP2843J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 V | 30 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
IP2843J
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 15 V | 30 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||
|
IP2843J
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 |