Filter Your Search
1 - 2 of 2 results
|
IP317ASMR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-CBCC-N3 | e4 | Not Qualified | 70 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | SEMELAB LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
IP317ASMR4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-CBCC-N3 | e4 | Not Qualified | 70 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |