Filter Your Search
1 - 10 of 227 results
|
IP323AV12
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
IP3253CZ8-4
Nexperia
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||||
![]() |
IP323A-12T
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
IP3254CZ12-6
Nexperia
|
Check for Price | Active | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||
|
IP323AT-5
TT Electronics Resistors
|
Check for Price | No | Active | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | 35 V | 0.015 % | 0.05 % | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | TT ELECTRONICS PLC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IP323-15K
TT Electronics Resistors
|
Check for Price | Obsolete | 15 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
IP320R5
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -5 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | METAL | TO-213/-66 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-213/-66 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
IP323K-12R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 70 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | TO-204AA | 2 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
IP323K-12R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 70 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
934064674132
Nexperia
|
Check for Price | Yes | Obsolete | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | CONSUMER CIRCUIT |