Filter Your Search
1 - 10 of 140 results
|
IP3R18AV-15R3
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 35 V | 17.5 V | 15 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP3R18-05K
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
IP3R18J-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 35 V | 7.5 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-GDIP-T | Not Qualified | 125 °C | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | DIP | ||||||||||
|
IP3R18K-12/883B
TT Electronics Resistors
|
Check for Price | Obsolete | 12 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
IP3R18AV-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | 35 V | 17.5 V | 15 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | R-PSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-218 | 3 | |||||
|
IP3R18AV-12R3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 35 V | 14.5 V | 12 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP3R18A-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
IP3R18A-15
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
IP3R18AH-15
TT Electronics Resistors
|
Check for Price | Obsolete | 35 V | 17.5 V | 15 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
IP3R18AH-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 35 V | 17.5 V | 15 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 |