Filter Your Search
1 - 2 of 2 results
|
IP3R18K-05R1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 35 V | 7.5 V | 5 V | 2.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.1 % | 1 | 5.25 V | 4.75 V | 3 % | O-XBFM-P2 | e1 | Not Qualified | 125 °C | 2 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IP3R18K-05R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 35 V | 7.5 V | 5 V | 2.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.1 % | 1 | 5.25 V | 4.75 V | 3 % | O-XBFM-P2 | e1 | Not Qualified | 125 °C | 2 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 |