Filter Your Search
1 - 2 of 2 results
|
IP4253CZ8-4,118
Nexperia
|
Check for Price | Yes | Transferred | 5.6 V | 30 µF | 200 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 35 dB | 4 | IEC | e4 | 85 °C | -40 °C | 8 | PLASTIC | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 1.35 mm | 1.7 mm | NEXPERIA | DFN | 8 | SOT983-1 | compliant | EAR99 | 8504.50.80.00 | Nexperia | |||
|
IP4253CZ8-4,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5.6 V | 30 µF | 200 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 35 dB | 4 | IEC | e4 | 85 °C | -40 °C | 8 | PLASTIC | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 1.35 mm | 1.7 mm | NXP SEMICONDUCTORS | DFN | 8 | SOT983-1 | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, PLASTIC, HXSON8U, 8 PIN |