Filter Your Search
1 - 2 of 2 results
|
IP4352CX24/LF,135
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 20 µF | 611 kΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 9 dB | 9 | IEC | 85 °C | -30 °C | 24 | PLASTIC | 660 µm | 2.07 mm | 2.06 mm | NXP SEMICONDUCTORS | CSP | GREEN, CHIP SCALE PACKAGE-24 | 24 | OL-IP4352CX24 | compliant | 8542.39.00.01 | |||
|
IP4352CX24/LF,135
Nexperia
|
Check for Price | Obsolete | 5 V | 20 µF | 611 kΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 9 dB | 9 | IEC | 85 °C | -30 °C | 24 | PLASTIC | 660 µm | 2.07 mm | 2.06 mm | CSP | 24 | OL-IP4352CX24 | 8542.39.00.01 | Nexperia |