Filter Your Search
1 - 2 of 2 results
|
IP4358CX6,135
Nexperia
|
Check for Price | Transferred | VFBGA | 1 | OTHER | R-PBGA-B6 | e3 | 1 | 85 °C | -35 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 760 µm | 1.16 mm | 650 µm | NEXPERIA | CSP | 6 | OL-IP4358CX6 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||
|
IP4358CX6,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | VFBGA | 1 | OTHER | R-PBGA-B6 | e3 | 1 | 85 °C | -35 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 760 µm | 1.16 mm | 650 µm | NXP SEMICONDUCTORS | CSP | 6 | OL-IP4358CX6 | unknown | 8542.39.00.01 | 0.40 MM PITCH, GREEN, WLCSP-6 |