Filter Your Search
1 - 9 of 9 results
|
IP4777CZ38,118
Nexperia
|
Check for Price | Transferred | TSSOP | CONSUMER CIRCUIT | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | 1 | 5.5 V | 2.7 V | R-PDSO-G38 | Not Qualified | e4 | 1 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NEXPERIA | TSSOP | 38 | SOT510-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||
|
IP4777CZ38/V,118
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | TSSOP | 38 | SOT510-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||||||||||||||||||||||
|
IP4777CZ38/V
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | 1 | 5.5 V | 2.7 V | R-PDSO-G38 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 38 | unknown | 8542.39.00.01 | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | ||||||||||
|
IP4777CZ38/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | NXP SEMICONDUCTORS | unknown | 8541.10.00.50 | EAR99 | 7.5 V | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | |||||||||||||||||||||||||||||||||
|
IP4777CZ38
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | 1 | 5.5 V | 2.7 V | R-PDSO-G38 | Not Qualified | e4 | 1 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 38 | unknown | 8542.39.00.01 | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | ||||||||||||
|
IP4777CZ38/V,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | 1 | 5.5 V | 2.7 V | R-PDSO-G38 | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 38 | SOT510-1 | unknown | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | |||||||||||||||
|
IP4777CZ38,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | 1 | 5.5 V | 2.7 V | R-PDSO-G38 | Not Qualified | e4 | 1 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 38 | SOT510-1 | unknown | 8542.39.00.01 | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | ||||||||||||
|
IP4777CZ38/V
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | , | ||||||||||||||||||||||||||||||||||
|
IP4777CZ38
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | , |