Filter Your Search
1 - 2 of 2 results
|
IP4786CZ32,118
Nexperia
|
Check for Price | Obsolete | HVQCCN | CONSUMER CIRCUIT | SEATED HGT-NOM | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | SOT617-3 | 8542.39.00.01 | Nexperia | |||||
|
IP4786CZ32,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | SEATED HGT-NOM | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | QFN | 5 X 5 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-220, SOT617-3, HVQFN-32 | 32 | SOT617-3 | 8542.39.00.01 | NXP SEMICONDUCTORS | compliant |