Filter Your Search
1 - 5 of 5 results
|
IP4787CZ32,518
NXP Semiconductors
|
Check for Price | Active | VQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | unknown | 8542.39.00.01 | |||||||||||||
|
IP4787CZ32
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | e4 | 2 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | unknown | 8542.39.00.01 | |||||||
|
IP4787CZ32
Nexperia
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | Nexperia | ||||||
|
IP4787CZ32Y
Nexperia
|
Check for Price | Obsolete | CONSUMER CIRCUIT | OTHER | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | NEXPERIA | unknown | Nexperia | QFN | 32 | SOT617-3 | |||||||||||||||||||||||
|
IP4787CZ32Y
NXP Semiconductors
|
Check for Price | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | OTHER | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | NXP SEMICONDUCTORS | compliant | QFN | 32 | SOT617-3 |