Filter Your Search
1 - 6 of 6 results
|
IP4791CZ12
Nexperia
|
Check for Price | Yes | Obsolete | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | , | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||||||||||||||
|
IP4791CZ12,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVSON | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOLCC12,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 2.1 mm | 2.5 mm | 500 µm | NXP SEMICONDUCTORS | 2.50 X 2.10 MM, 0.50 MM HEIGHT, PLASTIC, SOT1156-1, HXSON-12 | compliant | 8542.39.00.01 | DFN | 12 | SOT1156-1 | |||||||
|
IP4791CZ12,132
Nexperia
|
Check for Price | Yes | Transferred | HVSON | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOLCC12,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 2.1 mm | 2.5 mm | 500 µm | NEXPERIA | 2.50 X 2.10 MM, 0.50 MM HEIGHT, PLASTIC, SOT1156-1, HXSON-12 | compliant | 8542.39.00.01 | Nexperia | DFN | 12 | SOT1156-1 | ||||||
|
IP4791CZ12/LCXL
NXP Semiconductors
|
Check for Price | Transferred | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOLCC12,.08,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 2.1 mm | 2.5 mm | 500 µm | NXP SEMICONDUCTORS | 2.50 X 2.10 MM, 0.50 MM HEIGHT, PLASTIC, SOT1156-1, HXSON-12 | unknown | NXP | DFN | 12 | SOT1156-1 | ||||||||||||
|
IP4791CZ12/LCXL
Nexperia
|
Check for Price | Obsolete | HVSON | CONSUMER CIRCUIT | 1 | 3.63 V | 1.62 V | R-PDSO-N12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOLCC12,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 2.1 mm | 2.5 mm | 500 µm | NEXPERIA | compliant | 2017-02-01 | Nexperia | DFN | 12 | SOT1156-1 | |||||||||||||
|
IP4791CZ12
NXP Semiconductors
|
Check for Price | Yes | Transferred | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOLCC12,.08,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2.1 mm | 2.5 mm | 500 µm | NXP SEMICONDUCTORS | VSON, | compliant | 8542.39.00.01 | NXP | SON | 12 |