Filter Your Search
1 - 2 of 2 results
|
IP78M12SG
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | SEMELAB LTD | BCC | BCC, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
IP78M12SG
TT Electronics Resistors
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | TT ELECTRONICS PLC | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |