Filter Your Search
1 - 10 of 14 results
|
IP82C59A-12
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 12.5 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 12.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||
|
IP82C59A
Harris Semiconductor
|
Check for Price | No | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 8 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||
|
IP82C59A-10
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-28 | not_compliant | 8542.31.00.01 | |||||||||||
![]() |
IP82C59A-12
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP, DIP28,.6 | not_compliant | 8542.31.00.01 | DIP | 28 | |||
![]() |
IP82C59A-5
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
![]() |
IP82C59A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | PLASTIC, DIP-28 | not_compliant | 8542.31.00.01 | DIP | 28 | |||
![]() |
IP82C59A
Rochester Electronics LLC
|
Check for Price | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
|
IP82C59A/+
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
IP82C59A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.31.00.01 | |||||||
|
IP82C59A
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.31.00.01 |