Filter Your Search
1 - 2 of 2 results
|
IP82C59A-10
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-28 | not_compliant | 8542.31.00.01 | ||
|
IP82C59A-10
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.31.00.01 |