Filter Your Search
1 - 10 of 230 results
|
IP83C154DTXXX-12D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 25.88 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
IP83C154UXXX-25:D
Matra MHS
|
Check for Price | Obsolete | 8 | 25 MHz | 16384 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | |||||||||||||
|
IP83C154UFXXX-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 16384 | 256 | 8 | 16 | 36 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 54 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | 8542.31.00.01 | 3A991.A.2 | ||||
|
IP83C154DFXXX-L:D
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 32768 | 8 | 16 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | |||||||||||||
|
IP83C154CXXX-12
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 20.1 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
IP83C154UFXXX-S:D
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | |||||||||||||
|
IP83C154DXXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 39 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | |||||||||||||
|
IP83C154DUXXX-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 32768 | 8 | 16 | 36 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
IP83C154XXX-30D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 43.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
IP83C154XXX-20D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 30.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |