Filter Your Search
1 - 10 of 10 results
|
IPR3SAD1
APEM Inc
|
$11.9050 | Yes | Yes | Active | 4 A | 12 V | 200000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND CURVED TYPE | SEALING: ENVIRONMENTALLY SEALED | 4A@12VDC | 10 N | -40 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 20.6 mm | 12 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||
|
IPR3SAD1L0G
APEM Inc
|
$27.7556 | Yes | Active | PUSHBUTTON SWITCH | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||||||
|
IPR3SAD1LOW
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | WHITE LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1LOS
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1/4LOG
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | GREEN LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1/4LOW
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | WHITE LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1/4LOY
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | YELLOW LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1/4LOS
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1LOG
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | GREEN LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||
|
IPR3SAD1LOY
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | YELLOW LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |