Filter Your Search
1 - 4 of 4 results
|
IPS021SPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 14 V | 4 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.415 mm | 4.69 mm | 8.79 mm | INFINEON TECHNOLOGIES AG | TO-263, | compliant | ||||||||||||
|
IPS021S
International Rectifier
|
Check for Price | No | No | Transferred | 14 V | 1 | 4 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL | 1 | SINK | 1.8 A | 35 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.415 mm | 4.69 mm | 8.79 mm | INTERNATIONAL RECTIFIER CORP | SMD-220, D2PAK-3 | compliant | SOIC | 4 | EAR99 | 8542.39.00.01 | |||||
|
IPS021SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 4 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.415 mm | 4.69 mm | 8.79 mm | INTERNATIONAL RECTIFIER CORP | TO-263, | compliant | SOIC | 4 | EAR99 | 8542.39.00.01 | |||||||||
|
IPS021S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 4 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.415 mm | 4.69 mm | 8.79 mm | INFINEON TECHNOLOGIES AG | SMD-220, D2PAK-3 | compliant | EAR99 | 8542.39.00.01 | Infineon |