Filter Your Search
1 - 2 of 2 results
|
IPS024G
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 4 | 6 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 700 mA | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
IPS024GPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 6 A | 3.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |