Filter Your Search
1 - 10 of 30 results
|
AUIPS7091GTR
Infineon Technologies AG
|
$2.5374 | Yes | Active | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
AUIPS7091PBF
International Rectifier
|
Check for Price | Transferred | 14 V | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | NO | R-PSFM-T5 | e3 | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AUIPS7091GTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PDSO-G8 | 2 | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AUIPS7091S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.015 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263BA, DDPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AUIPS7091
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | NO | R-PSFM-T5 | Not Qualified | AEC-Q100 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AUIPS7091STRR
Infineon Technologies AG
|
Check for Price | Obsolete | 14 V | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.015 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263BA, DDPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AUIPS7091STRR
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.015 mm | INTERNATIONAL RECTIFIER CORP | TO-263, SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AUIPS7091GTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 14 V | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PDSO-G8 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AUIPS7091GPBF
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS7091STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.015 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263BA, DDPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | Infineon |