Filter Your Search
1 - 1 of 1 results
|
IQ12070SMC07NRS-G
SynQor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 7 V | 22 V | 9 V | 6.3 V | 7.7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 26.31 mm | 36.47 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |