Filter Your Search
1 - 1 of 1 results
|
IQ48150SKC02NRS-G
SynQor
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 75 V | 34 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 26 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 26.31 mm | 36.47 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |