Filter Your Search
1 - 4 of 4 results
|
IR-20.56UH+-1%RJ4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 1 % | NO | 545 mA | 300 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 36.515 mm | 3.05 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||
|
IR-20.56UH+-5%B08
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 5 % | NO | 545 mA | 300 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 508 µm | 36.515 mm | 3.05 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||
|
IR-20.56UH+-5%RJ1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 5 % | NO | 545 mA | 300 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 36.515 mm | 3.05 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||
|
IR-20.56UH+-3%EVE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 3 % | NO | 545 mA | 300 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 36.515 mm | 3.05 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |