Filter Your Search
1 - 3 of 3 results
|
IR04ERR33K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 90 mΩ | 10 % | NO | 1.4 A | 360 MHz | Phenolic | 45 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IR04ERR33M
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 90 mΩ | 20 % | NO | 25 MHz | 1.4 A | 360 MHz | PHENOLIC | 45 | RF INDUCTOR | 1 | NO | FLAME PROOF | e2 | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | AXIAL | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||
|
IR04ERR15H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 3 % | NO | 2.45 A | 525 MHz | Phenolic | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |