Filter Your Search
1 - 2 of 2 results
|
IR1150PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 40 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
IR1150PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | NO | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |