Filter Your Search
1 - 2 of 2 results
|
IR1155SPBF
Infineon Technologies AG
|
$1.0725 | Yes | Obsolete | 15 V | 19 V | 12 V | 15 V | 13 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
![]() |
IR1155SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 19 V | 12 V | 15 V | 13 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8541.29.00.95 | SOIC | 8 |