Filter Your Search
1 - 2 of 2 results
|
IR11672ASPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR11672ASPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | 2 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon |