Filter Your Search
1 - 1 of 1 results
|
IR1167ASPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8541.29.00.95 |