Filter Your Search
1 - 2 of 2 results
|
IR1167ASTRPBF
Infineon Technologies AG
|
$2.3590 | Yes | Active | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR1167ASTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 |