Filter Your Search
1 - 2 of 2 results
|
IR1176S
International Rectifier
|
Check for Price | No | Obsolete | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | INTERNATIONAL RECTIFIER CORP | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR1176SS
International Rectifier
|
Check for Price | No | Obsolete | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |