Filter Your Search
1 - 10 of 28 results
|
IR2101SPBF
Infineon Technologies AG
|
$0.6226 | Yes | Obsolete | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
IR2101STRPBF
Infineon Technologies AG
|
$1.0355 | Yes | Active | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
IR2101PBF
Infineon Technologies AG
|
$1.0791 | Yes | Not Recommended | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
IR2101PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||||
|
IR2101K
International Rectifier
|
Check for Price | No | Transferred | BICMOS | MILITARY | O-MBCY-W4 | Not Qualified | e0 | 150 °C | -55 °C | 4 | METAL | CAN4/5,.45FL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | , CAN4/5,.45FL | unknown | EAR99 | 15 V | |||||||||||||||||||||||||||||||||||
|
IR21014PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||||||||
|
IR2101C
International Rectifier
|
Check for Price | No | Transferred | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INTERNATIONAL RECTIFIER CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
IR21014S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | CMOS | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||
|
SP001547610
Infineon Technologies AG
|
Check for Price | Active | HALF BRIDGE BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR2101A-008
Infineon Technologies AG
|
Check for Price | No | Obsolete | BICMOS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | NO | MILITARY | R-PZIP-T5 | Not Qualified | e0 | 150 °C | -55 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 15 V | 250 V | 100 V | 150 V | 1 | 16 V | 14 V | 7.5 W |