Filter Your Search
1 - 2 of 2 results
|
IR21074S
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 250 mA | 250 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR21074SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 250 mA | 250 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 |